
Automotive-grade RS-422/RS-485 transceiver, featuring a single transmitter and single receiver configuration. This surface-mount component operates with a 3.3V supply voltage, supporting data rates up to 20Mbps. Encased in an 8-pin MSOP package, it offers a wide operating temperature range from -40°C to 85°C. The device is RoHS compliant and supplied on tape and reel.
Analog Devices LTC2850IMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Data Rate | 20Mbps |
| Height | 1.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2850IMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
