
The LTC2851HS8#PBF is a single-channel transceiver IC from Analog Devices, operating at a maximum data rate of 20Mbps. It is designed for surface-mount applications and can withstand temperatures up to 125°C. The device requires an operating supply voltage of 3.3V and has a maximum supply voltage of 3.6V. It is RoHS compliant and has a supply current of 1mA.
Analog Devices LTC2851HS8#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2851HS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
