
The LTC2851HS8#TRPBF is a 1-channel interface IC from Analog Devices, operating between -40°C and 125°C. It supports a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The IC is RoHS compliant and has a supply current of 1mA. It is available in a SOIC package, mounted via surface mount, and packaged in tape and reel quantities of 2500.
Analog Devices LTC2851HS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2851HS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
