
High-speed RS485 transceiver IC, operating at up to 20Mbps. Features a single receiver and single transmitter configuration within an 8-pin DFN surface mount package. Supports a wide operating temperature range from -40°C to 85°C and a supply voltage of 3V to 3.6V, with a typical 3.3V operation. This RoHS compliant component offers low 1mA supply current and is supplied in tape and reel packaging.
Analog Devices LTC2851IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2851IDD#TRPBF to view detailed technical specifications.
No datasheet is available for this part.