
RS-422/RS-485 transceiver for robust serial communication. Features a 3V to 3.6V supply range with a typical 3.3V operating voltage. Supports data rates up to 20Mbps, ideal for high-speed industrial and communication applications. This surface mount component, housed in an MSOP package, offers one driver and one receiver for full-duplex or half-duplex operation. RoHS compliant and lead-free, it operates across a wide temperature range of -40°C to 85°C.
Analog Devices LTC2851IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Data Rate | 20Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2851IMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
