
20Mbps RS485 transceiver IC, featuring a single receiver and single transmitter configuration. This surface mount component operates from a 3V to 3.6V supply, with a typical operating voltage of 3.3V. It is housed in an 8-MSOP package and supports a data rate of 20Mbps. Operating temperature range spans from -40°C to 85°C, with a low supply current of 1mA. Supplied in a 2500-piece tape and reel, this RoHS compliant IC is ideal for various interface applications.
Analog Devices LTC2851IMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Data Rate | 20Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2851IMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
