
RS422/RS485 transceiver for robust serial communication. Features a 3V to 3.6V supply range, supporting 20Mbps data rates. This single-channel device offers one driver and one receiver, packaged in a surface-mount SOIC-8 configuration. Operates across a -40°C to 85°C temperature range with a typical 1mA supply current. RoHS compliant and lead-free.
Analog Devices LTC2851IS8#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2851IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
