
3.3V full-duplex RS-422/RS-485 transceiver with a 20Mbps data rate. This interface IC features one driver and one receiver, supporting both RS-422 and RS-485 protocols. Designed for surface mounting, it operates within a 3V to 3.6V supply voltage range and has a typical supply current of 1mA. The component is RoHS compliant and packaged in MSOP for efficient integration.
Analog Devices LTC2852CMS#PBF technical specifications.
| Package/Case | MSOP |
| Data Rate | 20Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2852CMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
