
Automotive-grade single transmitter/receiver supporting RS-422 and RS-485 standards. Features a 20Mbps data rate and operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. This surface mount component is housed in a 14-pin SOIC package and offers a single transmitter, single receiver, and single transceiver configuration. Rated for operation between 0°C and 70°C, it is lead-free and RoHS compliant, consuming 1mA of supply current.
Analog Devices LTC2852CS#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2852CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
