
3.3V full-duplex RS485 transceiver, 20Mbps data rate, 1Mbps to 20Mbps operation. Features 1 transmitter and 1 receiver, enabling robust serial communication. Operates from a 3V to 3.6V supply, with a typical 1mA supply current. Encased in a DFN package for surface mounting, this RoHS compliant component boasts a wide operating temperature range of -40°C to 125°C.
Analog Devices LTC2852HDD#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2852HDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
