
Automotive-grade single transmitter/receiver bus transceiver supporting RS-422 and RS-485 standards. Features a 20Mbps data rate and operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. This surface mount component is housed in a 10-pin DFN package with a height of 800µm, suitable for operation between -40°C and 85°C. Supplied in tape and reel packaging with 2500 units per package, this RoHS compliant IC offers a low 1mA supply current.
Analog Devices LTC2852IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Height | 800um |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2852IDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
