
3.3V RS485/RS422 transceiver supporting 20Mbps data rates. Features integrated switchable termination for flexible network configuration. Operates from a 3V to 3.6V supply with a typical 1mA quiescent current. This surface-mount IC is housed in a 100-piece SSOP package, measuring 4.98mm x 3.99mm x 1.5mm. Compliant with RoHS standards, it operates within a temperature range of 0°C to 70°C.
Analog Devices LTC2855CGN#PBF technical specifications.
| Package/Case | SSOP |
| Data Rate | 20Mbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2855CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
