
High-speed transceiver for RS485/RS422 communication, supporting data rates up to 20Mbps. Features a single receiver and single transmitter/transceiver configuration within a compact DFN surface-mount package. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage and a low 1mA supply current. Extended temperature range from -40°C to 125°C ensures reliable performance in demanding environments. Packaged in tape and reel for efficient automated assembly.
Analog Devices LTC2855HDE#TRPBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2855HDE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
