
The LTC2856CMS8-1#PBF is a single-channel transceiver for RS-422 and RS-485 interfaces, operating at data rates up to 20Mbps. It is designed to work with a supply voltage of 4.5V to 5.5V and is packaged in an MSOP-8 lead-free package. The device is suitable for surface mount applications and has an operating temperature range of 0°C to 70°C. The LTC2856CMS8-1#PBF is compliant with RoHS regulations but not Reach SVHC compliant.
Analog Devices LTC2856CMS8-1#PBF technical specifications.
| Package/Case | MSOP |
| Data Rate | 20Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2856CMS8-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
