
RS-485/RS-422 bus transceiver, surface mount, MSOP package. Features a single channel with one driver and one receiver, supporting data rates up to 0.25Mbps. Operates with a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V and a low supply current of 700uA. Extended temperature range from -40°C to 125°C. RoHS compliant with SMD/SMT termination.
Analog Devices LTC2856HMS8-2#PBF technical specifications.
| Package/Case | MSOP |
| Data Rate | 0.25Mbps |
| Interface | RS-422, RS-485 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2856HMS8-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
