
High-speed RS485/RS422 transceiver IC supporting data rates up to 20Mbps. Features a single receiver and single transmitter configuration within a compact DFN surface-mount package. Operates from a 4.5V to 5.5V supply voltage range, with a nominal 5V operating voltage. Designed for demanding applications with a wide operating temperature range from -40°C to 125°C. This lead-free, RoHS-compliant component ensures reliable interface communication.
Analog Devices LTC2857HDD-1#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2857HDD-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
