
The LTC2858IDD-2#PBF is a single-channel transceiver designed for surface mount applications. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 85°C. The device is RoHS compliant and features a data rate of 250Kbps. It is available in a lead-free DFN package, packaged in quantities of 121 per rail/Tube.
Analog Devices LTC2858IDD-2#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2858IDD-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
