
Half-duplex RS485 transceiver IC, featuring a 20Mbps data rate and 60V fault protection. This component operates from a 3V to 5.5V supply voltage, with a typical 5V operating voltage and 8mA supply current. It includes one driver and one receiver, offering 25mV receiver hysteresis. Packaged in DFN, this RoHS compliant integrated circuit is suitable for applications within a 0°C to 70°C temperature range.
Analog Devices LTC2862CDD-1#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2862CDD-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
