
The LTC2862CDD-1#TRPBF is a single-chip USB 2.0 transceiver from Analog Devices, operating within a temperature range of 0°C to 70°C. It is designed to function with a supply voltage of 3V to 5.5V, with a maximum supply current of 8mA. The device is packaged in a DFN package and is available in quantities of 2500 per reel. The LTC2862CDD-1#TRPBF is RoHS compliant and supports half-duplex communication.
Analog Devices LTC2862CDD-1#TRPBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2862CDD-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
