The LTC2862CDD-2#TRPBF is a 1-channel interface IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 5V and has a supply current of 8mA. The device is packaged in a DFN package and is RoHS compliant. It is suitable for use in half-duplex applications.
Analog Devices LTC2862CDD-2#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2862CDD-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.