
Half-duplex RS485 transceiver IC in a DFN package. Features a single driver and receiver, operating from a 3V to 5.5V supply voltage with a typical 5V operating voltage. Offers a wide temperature range from -40°C to 125°C and 25mV receiver hysteresis. This RoHS compliant component is lead-free and designed for efficient operation with 8mA supply current.
Analog Devices LTC2862HDD-2#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2862HDD-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
