
Half duplex RS485 transceiver IC, featuring a 20Mbps data rate and a single driver and receiver. Operates from a 3V to 5.5V supply voltage, with a typical operating voltage of 5V and a low supply current of 8mA. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component offers receiver hysteresis of 25mV and operates across a temperature range of -40°C to 85°C. Supplied in tape and reel packaging.
Analog Devices LTC2862IS8-1#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2862IS8-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
