
The LTC2863IS8-1#PBF is a single-channel RS-422 transceiver operating at 20Mbps with a supply voltage of 5V. It is packaged in a SO package and is rated for operation between -40°C and 85°C. The device is lead-free and RoHS compliant. It is a full-duplex transceiver with a receiver hysteresis of 25mV and a supply current of 8mA.
Analog Devices LTC2863IS8-1#PBF technical specifications.
| Package/Case | SO |
| Data Rate | 20Mbps |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2863IS8-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
