
Full-duplex RS-422 transceiver, this interface IC features a single driver and single receiver within a SOIC N package. Operating from a 3V to 5.5V supply range with a typical 5V operating voltage, it offers 25mV receiver hysteresis. The component supports a wide temperature range from -40°C to 85°C and is RoHS compliant and lead-free.
Analog Devices LTC2863IS8-2#PBF technical specifications.
| Package/Case | SOIC N |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2863IS8-2#PBF to view detailed technical specifications.
No datasheet is available for this part.
