
The LTC2863IS8-2#TRPBF is a single 5V full-duplex transceiver with a SOIC package, operating over a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The device has a receiver hysteresis of 25mV and a supply current of 8mA. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Analog Devices LTC2863IS8-2#TRPBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2863IS8-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
