
The LTC2864HS-1#PBF is a single-chip USB 2.0 full-duplex transceiver with a data rate of 20Mbps. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 3V and 5.5V. The device is packaged in a SOIC package and is RoHS compliant. It draws a supply current of 8mA and is suitable for use in a variety of applications.
Analog Devices LTC2864HS-1#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2864HS-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
