
The LTC2864HS-2#PBF is a single 5V full duplex transceiver with a SOIC-8 package and an operating temperature range of -40°C to 125°C. It is RoHS compliant and has a supply current of 8mA. The device is suitable for use in a variety of applications, including those requiring high-speed data transfer. The transceiver's receiver hysteresis is 25mV, and it is available in a rail/Tube packaging format with 55 units per package.
Analog Devices LTC2864HS-2#PBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2864HS-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
