
The LTC2865CMSE#PBF is a 5V full duplex transceiver from Analog Devices, packaged in an MSOP case. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a data rate of 20Mbps and a supply current of 8mA. It is available in a rail/tube packaging with 37 units per package.
Analog Devices LTC2865CMSE#PBF technical specifications.
| Package/Case | MSOP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2865CMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
