
Full duplex RS-422 transceiver in a DFN package. Features 1 driver and 1 receiver with 25mV receiver hysteresis. Operates over a temperature range of -40°C to 85°C with a 3.3mA supply current. This lead-free, RoHS compliant component is ideal for general interface applications.
Analog Devices LTC2865IDE#PBF technical specifications.
| Package/Case | DFN |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 3.3mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2865IDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
