
Full duplex RS-485 transceiver IC supporting 20Mbps data rates. Features a single driver and receiver, operating from a 3V to 5.5V supply voltage with a typical 5V operating voltage. Housed in a 12-MSOP package, this lead-free and RoHS compliant component offers 25mV receiver hysteresis and a low 8mA supply current. Suitable for applications requiring robust serial communication up to 85°C.
Analog Devices LTC2865IMSE#PBF technical specifications.
| Package/Case | MSOP |
| Data Rate | 20Mbps |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2865IMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
