
Full duplex RS485 transceiver in a 12-MSOP package. Features 1 driver and a receiver hysteresis of 25mV. Operates across a temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component is supplied on tape and reel in a 2500-unit package quantity.
Analog Devices LTC2865IMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2865IMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
