
Multiprotocol bus transceiver IC supporting 2 transmit and 2 receive channels. Features a 20Mbps data rate and operates from a 3V to 5.5V supply voltage. This surface mount component is housed in a 28-pin TSSOP package, suitable for operation between -40°C and 85°C. RoHS compliant and available in a 50-piece package.
Analog Devices LTC2870IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Data Rate | 20Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2870IFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
