
Analog Devices LTC2871CFE#PBF technical specifications.
| Package/Case | TSSOP |
| Data Rate | 20Mbps |
| Interface | RS-232, RS-485 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Transceivers | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2871CFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
