
High-speed transceiver supporting RS-232 and RS-485 interfaces with a 20Mbps data rate. Features two drivers and two transceivers within a 38-pin TSSOP package for surface mounting. Operates from a 3V to 5.5V supply, with a typical operating voltage of 3.3V, and functions across a -40°C to 85°C temperature range. This RoHS compliant component is supplied in a rail/tube package.
Analog Devices LTC2871IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Data Rate | 20Mbps |
| Interface | RS-232, RS-485 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Transceivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2871IFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
