
Multiprotocol transceiver IC supporting RS232, RS485, and RS422 interfaces. Features a 20Mbps data rate and operates from a 3V to 5.5V supply range, with a typical 3.3V operating voltage. This surface mount component is housed in a QFN package and offers a single transceiver. Designed for a wide operating temperature range from -40°C to 85°C, it consumes 8mA of supply current and is RoHS compliant. Supplied in tape and reel packaging with 2500 units per package.
Analog Devices LTC2872IUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Data Rate | 20Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2872IUHF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
