IC CONTROLLER HOT SWAP 38TSSOP
Analog Devices LTC2874IFE#TRPBF technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2874IFE#TRPBF to view detailed technical specifications.
No datasheet is available for this part.