
Analog Devices LTC2900-1CDD#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 500mV |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2900-1CDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
