
Analog Devices LTC2900-1CMS#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Nominal Supply Current | 43uA |
| Number of Voltages Monitored | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.75V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2900-1CMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
