
The LTC2900-1CMS#TR is a multi-voltage supervisor from Analog Devices, designed to monitor up to four voltage levels. It features a reset output that is active low and has a reset timeout of 5ms. The device operates over a temperature range of 0°C to 70°C and is available in a lead-free MSOP package. However, it is not RoHS compliant due to containing lead.
Analog Devices LTC2900-1CMS#TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | No |
| Threshold Voltage | 500mV |
| Type | Multi-Voltage Supervisor |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2900-1CMS#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
