
Analog Devices LTC2900-1IDD technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 4 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | No |
| Threshold Voltage | 500mV |
| Type | Multi-Voltage Supervisor |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC2900-1IDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
