
Multi-voltage supervisor with active-low reset, monitoring up to four voltages. Features a 4.675V threshold voltage and a reset timeout of 5ms. Operates from 1V to 5.5V supply voltage with a maximum supply current of 75µA. Packaged in a 10-lead MSOP with dimensions of 3mm x 3mm x 0.86mm. RoHS compliant and lead-free.
Analog Devices LTC2900-1IMS#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 508mV |
| Min Reset Threshold Voltage | 492mV |
| Max Supply Current | 75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Nominal Supply Current | 43uA |
| Number of Outputs | 3 |
| Number of Voltages Monitored | 4 |
| Output Voltage | 400mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.675V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2900-1IMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
