
The LTC2900-2CMS#PBF is a multi-voltage supervisor with four channels, operating from 1V to 5.5V. It features a totem-pole output and is packaged in a lead-free MSOP package. The device has a maximum supply current of 75uA and a maximum operating temperature of 70°C. It is RoHS compliant and suitable for use in power management applications.
Analog Devices LTC2900-2CMS#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 4 |
| Output | TOTEM-POLE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | Yes |
| Supply Current | 43uA |
| Threshold Voltage | 4.75V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2900-2CMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
