
Quad push-pull multi-voltage supervisor IC for surface mount applications. Features four monitored voltages with a 500mV threshold and active low reset with a 5ms timeout. Operates across a -40°C to 85°C temperature range, with a minimum supply voltage of 1V. Packaged in MSOP for tape and reel deployment.
Analog Devices LTC2900-2IMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 500mV |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2900-2IMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
