
Quad supply monitoring IC with active-low reset, featuring four monitored voltages and a watchdog timer. Operates from a 1V to 7V supply, with reset threshold voltages ranging from 4.35V to 4.75V. This SSOP-packaged component offers a 400mV output voltage and a 5ms reset timeout. With a supply current of 43uA, it is RoHS compliant and suitable for operation between 0°C and 70°C.
Analog Devices LTC2901-1CGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.35V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 4 |
| Output Voltage | 400mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | Yes |
| Supply Current | 43uA |
| Threshold Voltage | 4.67V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2901-1CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
