
Multi-Voltage Supervisor IC featuring four monitored voltage inputs, with a minimum supply voltage of 3V and a maximum of 5.5V. This surface mount component offers an active-low reset output with a 140ms timeout. Operating within a temperature range of 0°C to 70°C, it draws a nominal supply current of 20µA. The device is RoHS compliant and packaged in a TSOT-23-6 for tape and reel distribution.
Analog Devices LTC2903CS6-D1#TRMPBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Voltages Monitored | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.086V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2903CS6-D1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
