
The LTC2903IS6-A1#TRM is a multi-voltage supervisor from Analog Devices, packaged in a SOT-23-6 lead frame. It is not RoHS compliant due to containing lead. The device operates over a temperature range of -40°C to 85°C. It features a reset timeout of 140ms and a threshold voltage of 2.921V. The supervisor is available in tape and reel packaging with 500 units per reel.
Analog Devices LTC2903IS6-A1#TRM technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Voltages Monitored | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.921V |
| Type | Multi-Voltage Supervisor |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2903IS6-A1#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
