The LTC2903IS6-C1#TR is a multi-voltage supervisor from Analog Devices, packaged in a SOT-23-6 case. It is designed to monitor four voltages and provide an active low reset signal. The device operates over a temperature range of -40°C to 85°C and has a reset timeout of 140ms. The LTC2903IS6-C1#TR is not RoHS compliant, but it does contain lead. It is available in tape and reel packaging with 2500 units per package.
Analog Devices LTC2903IS6-C1#TR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Voltages Monitored | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | -4.602V |
| Type | Multi-Voltage Supervisor |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2903IS6-C1#TR to view detailed technical specifications.
No datasheet is available for this part.