
Multi-voltage supervisor IC monitors four voltage rails with a 3.086V threshold and an adjustable threshold. Features active low reset with a 140ms timeout. Operates from -40°C to 85°C in a 6-pin TSOT-23 package. Lead-free and RoHS compliant, supplied on tape and reel.
Analog Devices LTC2903IS6-D1#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Voltages Monitored | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.086V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2903IS6-D1#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.