
Analog Devices LTC2904CDDB#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Voltages Monitored | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2904CDDB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.