
Multi-voltage supervisor IC featuring active-low reset and monitoring of two voltage rails. Operates within a 2.7V to 3.3V supply voltage range, with reset threshold voltages between 4.35V and 4.75V. Offers a 140ms reset timeout. Packaged in an 8-pin TSOT surface-mount case, measuring 2.9mm x 1.75mm x 0.9mm. RoHS compliant and lead-free.
Analog Devices LTC2904ITS8#TRMPBF technical specifications.
| Package/Case | TSOT |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.35V |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Type | Multi-Voltage Supervisor |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2904ITS8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
